
R46KI333000N0K | |
|---|---|
DigiKey Part Number | 399-6791-ND |
Manufacturer | |
Manufacturer Product Number | R46KI333000N0K |
Description | CAP FILM 0.33UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI333000N0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 10 | $5.19600 | $51.96 |
| 50 | $4.03840 | $201.92 |
| 100 | $3.68080 | $368.08 |
| 500 | $3.07796 | $1,538.98 |
| 1,000 | $2.89150 | $2,891.50 |
| 3,000 | $2.66124 | $7,983.72 |
| 5,000 | $2.57606 | $12,880.30 |

