
R46KI322000P0M | |
|---|---|
DigiKey Part Number | 399-6819-ND |
Manufacturer | |
Manufacturer Product Number | R46KI322000P0M |
Description | CAP FILM 0.22UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI322000P0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.15200 | $41.52 |
| 50 | $3.19000 | $159.50 |
| 100 | $2.89400 | $289.40 |
| 500 | $2.39278 | $1,196.39 |
| 1,750 | $2.13322 | $3,733.14 |
| 3,500 | $2.02430 | $7,085.05 |
| 5,250 | $1.96975 | $10,341.19 |

