Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KI3150JBM1K | |
|---|---|
DigiKey Part Number | 399-R46KI3150JBM1K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI3150JBM1K |
Description | 0,15 U 275V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.693" (17.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R46KI31500001K | KEMET | 0 | 399-R46KI31500001K-ND | $2.05735 | Parametric Equivalent |
| R46KI315000M1K | KEMET | 0 | 399-R46KI315000M1K-ND | $2.41852 | Parametric Equivalent |
| R46KI315040M1K | KEMET | 0 | 399-R46KI315040M1K-ND | $2.49816 | Parametric Equivalent |
| R46KI315045N0K | KEMET | 0 | 399-R46KI315045N0K-ND | $2.46544 | Parametric Equivalent |
| R46KI315049M1K | KEMET | 0 | 399-R46KI315049M1K-ND | $1.94004 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.93485 | $1,934.85 |

