R46KI3220HPM2M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,200
Unit Price: $6.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 563
Unit Price: $6.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.45141
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,287
Unit Price: $6.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.72360
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.35043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.87177
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.68703
Datasheet

Parametric Equivalent


KEMET
In Stock: 61,098
Unit Price: $6.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,263
Unit Price: $6.41000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.03406
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,271
Unit Price: $6.91000
Datasheet
New at DigiKey
Image for R46KI3220HPM2M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI3220HPM2M

DigiKey Part Number
399-R46KI3220HPM2MTB-ND
Manufacturer
Manufacturer Product Number
R46KI3220HPM2M
Description
0,22 U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$3.37328$1,686.64
Manufacturers Standard Package