
R46KI3100DQM1K | |
|---|---|
DigiKey Part Number | 399-9701-1-ND - Cut Tape (CT) 399-9701-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KI3100DQM1K |
Description | CAP FILM 0.1UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI3100DQM1K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.37100 | $33.71 |
| 50 | $2.56340 | $128.17 |
| 100 | $2.31350 | $231.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.80144 | $1,441.15 |
| 1,600 | $1.68746 | $2,699.94 |
| 2,400 | $1.63043 | $3,913.03 |
| 4,000 | $1.56718 | $6,268.72 |
| 5,600 | $1.53023 | $8,569.29 |
| 8,000 | $1.49468 | $11,957.44 |

