
R46KI24704001K | |
---|---|
DigiKey Part Number | 399-R46KI24704001K-ND |
Manufacturer | |
Manufacturer Product Number | R46KI24704001K |
Description | CAP FILM 0.047UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI24704001K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
10 | $2.94000 | $29.40 |
50 | $2.29900 | $114.95 |
100 | $2.08810 | $208.81 |
500 | $1.70296 | $851.48 |
1,000 | $1.57364 | $1,573.64 |
3,000 | $1.40296 | $4,208.88 |
5,000 | $1.33565 | $6,678.25 |