R46-15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI23304001M

DigiKey Part Number
399-20852-ND
Manufacturer
Manufacturer Product Number
R46KI23304001M
Description
CAP FILM 0.033UF 20% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI23304001M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,450
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.96400$29.64
50$2.31720$115.86
100$2.10450$210.45
500$1.71708$858.54
1,000$1.58669$1,586.69
3,000$1.41476$4,244.28
5,000$1.34698$6,734.90
Manufacturers Standard Package