R46 Series 18mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI23300001M

DigiKey Part Number
399-9646-ND
Manufacturer
Manufacturer Product Number
R46KI23300001M
Description
CAP FILM 0.033UF 20% 560VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KI23300001M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,402
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.43000$4.43
10$2.95600$29.56
50$2.31380$115.69
100$2.10040$210.04
500$1.71396$856.98
2,000$1.47109$2,942.18
4,000$1.37317$5,492.68
6,000$1.32193$7,931.58
Manufacturers Standard Package