
R46KI21005001K | |
|---|---|
DigiKey Part Number | 399-5457-ND |
Manufacturer | |
Manufacturer Product Number | R46KI21005001K |
Description | CAP FILM 10000PF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KI21005001K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.95200 | $29.52 |
| 50 | $2.22640 | $111.32 |
| 100 | $2.00280 | $200.28 |
| 500 | $1.62688 | $813.44 |
| 1,000 | $1.51078 | $1,510.78 |
| 3,000 | $1.36737 | $4,102.11 |
| 5,000 | $1.31435 | $6,571.75 |

