
R46KF3100DQP1M | |
|---|---|
DigiKey Part Number | 399-19821-1-ND - Cut Tape (CT) 399-19821-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KF3100DQP1M |
Description | CAP FILM 0.1UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF3100DQP1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.32500 | $43.25 |
| 50 | $3.33140 | $166.57 |
| 100 | $3.02470 | $302.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.39400 | $1,915.20 |
| 1,600 | $2.25362 | $3,605.79 |
| 2,400 | $2.18329 | $5,239.90 |
| 4,000 | $2.10538 | $8,421.52 |
| 5,600 | $2.05984 | $11,535.10 |
| 8,000 | $2.01600 | $16,128.00 |

