
R46KF3100CKP0K | |
|---|---|
DigiKey Part Number | 399-17012-2-ND - Tape & Reel (TR) 399-17012-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R46KF3100CKP0K |
Description | CAP FILM 0.1UF 10% 560VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF3100CKP0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.53300 | $55.33 |
| 50 | $4.31140 | $215.57 |
| 100 | $3.93560 | $393.56 |
| 500 | $3.30094 | $1,650.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.10469 | $3,104.69 |
| 2,000 | $2.94314 | $5,886.28 |
| 3,000 | $2.86223 | $8,586.69 |
| 5,000 | $2.77259 | $13,862.95 |
| 7,000 | $2.72015 | $19,041.05 |
| 10,000 | $2.66973 | $26,697.30 |

