
R46KF2470DQN0M | |
|---|---|
DigiKey Part Number | 399-R46KF2470DQN0MCT-ND - Cut Tape (CT) 399-R46KF2470DQN0MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R46KF2470DQN0M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF2470DQN0M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.96300 | $39.63 |
| 50 | $3.03540 | $151.77 |
| 100 | $2.74930 | $274.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $2.16390 | $1,731.12 |
| 1,600 | $2.03343 | $3,253.49 |
| 2,400 | $1.96816 | $4,723.58 |
| 4,000 | $1.89580 | $7,583.20 |
| 5,600 | $1.85349 | $10,379.54 |
| 8,000 | $1.81281 | $14,502.48 |

