Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R46KF247040H1M | |
|---|---|
DigiKey Part Number | 399-12429-ND |
Manufacturer | |
Manufacturer Product Number | R46KF247040H1M |
Description | CAP FILM 0.047UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF247040H1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.45600 | $44.56 |
| 50 | $3.43660 | $171.83 |
| 100 | $3.12250 | $312.25 |
| 500 | $2.59126 | $1,295.63 |
| 1,200 | $2.38889 | $2,866.67 |
| 3,600 | $2.19614 | $7,906.10 |
| 6,000 | $2.12485 | $12,749.10 |




