
R46KF247050N0K | |
|---|---|
DigiKey Part Number | 399-11478-ND |
Manufacturer | |
Manufacturer Product Number | R46KF247050N0K |
Description | CAP FILM 0.047UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF247050N0K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 560V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.63400 | $36.34 |
| 50 | $2.77060 | $138.53 |
| 100 | $2.50590 | $250.59 |
| 500 | $2.05784 | $1,028.92 |
| 1,500 | $1.85011 | $2,775.16 |
| 3,000 | $1.74844 | $5,245.32 |
| 6,000 | $1.66476 | $9,988.56 |

