
R46KF222000N0K | |
|---|---|
DigiKey Part Number | 399-5987-ND |
Manufacturer | |
Manufacturer Product Number | R46KF222000N0K |
Description | CAP FILM 0.022UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF222000N0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $3.59300 | $35.93 |
| 50 | $2.73620 | $136.81 |
| 100 | $2.47300 | $247.30 |
| 500 | $2.02972 | $1,014.86 |
| 2,000 | $1.77992 | $3,559.84 |
| 4,000 | $1.68709 | $6,748.36 |
| 6,000 | $1.64060 | $9,843.60 |

