
R46KF215050N0K | |
|---|---|
DigiKey Part Number | R46KF215050N0K-ND |
Manufacturer | |
Manufacturer Product Number | R46KF215050N0K |
Description | CAP FILM 0.015UF 10% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF215050N0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.34000 | $5.34 |
| 10 | $3.32100 | $33.21 |
| 50 | $2.52080 | $126.04 |
| 100 | $2.27490 | $227.49 |
| 500 | $1.85970 | $929.85 |
| 1,800 | $1.64037 | $2,952.67 |
| 3,600 | $1.55080 | $5,582.88 |
| 5,400 | $1.50596 | $8,132.18 |

