
R46KF215040H1M | |
|---|---|
DigiKey Part Number | 399-12425-ND |
Manufacturer | |
Manufacturer Product Number | R46KF215040H1M |
Description | CAP FILM 0.015UF 20% 560VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R46KF215040H1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | 560V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.197" W (13.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.17000 | $6.17 |
| 10 | $3.83900 | $38.39 |
| 50 | $2.93500 | $146.75 |
| 100 | $2.65720 | $265.72 |
| 500 | $2.18840 | $1,094.20 |
| 1,500 | $1.97086 | $2,956.29 |
| 3,000 | $1.86444 | $5,593.32 |
| 6,000 | $1.77685 | $10,661.10 |

