10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KF2100CKN0K

DigiKey Part Number
399-R46KF2100CKN0KTR-ND - Tape & Reel (TR)
399-R46KF2100CKN0KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R46KF2100CKN0K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R46KF2100CKN0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.358" (9.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,964
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.00000$6.00
10$3.74900$37.49
50$2.86600$143.30
100$2.59390$259.39
500$2.13380$1,066.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.92032$2,880.48
3,000$1.81586$5,447.58
4,500$1.76357$7,936.07
7,500$1.70559$12,791.92
10,500$1.67169$17,552.74
15,000$1.63909$24,586.35
Manufacturers Standard Package