Parametric Equivalent
Parametric Equivalent

R463W447040M1M | |
|---|---|
DigiKey Part Number | 399-20845-ND |
Manufacturer | |
Manufacturer Product Number | R463W447040M1M |
Description | CAP FILM 4.7UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463W447040M1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Part Status Active | Height - Seated (Max) 1.264" (32.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R463W447000M1M | KEMET | 1,061 | 399-11806-ND | $33.95000 | Parametric Equivalent |
| R463W447050M1M | KEMET | 0 | 399-R463W447050M1M-ND | $16.73073 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.00000 | $31.00 |
| 10 | $21.91000 | $219.10 |
| 96 | $17.23260 | $1,654.33 |
| 192 | $16.30083 | $3,129.76 |
| 576 | $15.14955 | $8,726.14 |
| 1,056 | $14.65070 | $15,471.14 |
| 2,592 | $14.05122 | $36,420.76 |
| 5,088 | $13.69020 | $69,655.74 |



