
R463R433000M2K | |
---|---|
DigiKey Part Number | 399-R463R433000M2K-ND |
Manufacturer | |
Manufacturer Product Number | R463R433000M2K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R433000M2K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.60000 | $26.60 |
10 | $18.65500 | $186.55 |
50 | $15.47780 | $773.89 |
256 | $13.43590 | $3,439.59 |
512 | $12.81557 | $6,561.57 |
1,024 | $12.30455 | $12,599.86 |
2,560 | $11.76486 | $30,118.04 |
5,120 | $11.43930 | $58,569.22 |