
R463R422000M1M | |
---|---|
DigiKey Part Number | 399-5883-ND |
Manufacturer | |
Manufacturer Product Number | R463R422000M1M |
Description | CAP FILM 2.2UF 20% 630VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R422000M1M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.551" W (32.00mm x 14.00mm) | |
Height - Seated (Max) | 1.106" (28.10mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.03000 | $20.03 |
10 | $13.71200 | $137.12 |
50 | $11.21300 | $560.65 |
352 | $9.36940 | $3,298.03 |
704 | $8.92293 | $6,281.74 |
1,056 | $8.69931 | $9,186.47 |
2,816 | $8.25264 | $23,239.43 |
5,280 | $8.02454 | $42,369.57 |