
R463R415050M1K | |
|---|---|
DigiKey Part Number | 399-12803-ND |
Manufacturer | |
Manufacturer Product Number | R463R415050M1K |
Description | CAP FILM 1.5UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463R415050M1K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.870" (22.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.53000 | $16.53 |
| 10 | $11.11500 | $111.15 |
| 50 | $8.98120 | $449.06 |
| 288 | $7.53382 | $2,169.74 |
| 576 | $7.13101 | $4,107.46 |
| 1,152 | $6.79951 | $7,833.04 |
| 2,592 | $6.48515 | $16,809.51 |
| 5,184 | $6.26764 | $32,491.45 |

