
R463N410040N1M | |
|---|---|
DigiKey Part Number | 399-18732-ND |
Manufacturer | |
Manufacturer Product Number | R463N410040N1M |
Description | CAP FILM 1UF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N410040N1M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.433" W (26.50mm x 11.00mm) | |
Height - Seated (Max) | 0.791" (20.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.12000 | $71.20 |
| 50 | $5.62020 | $281.01 |
| 250 | $4.67312 | $1,168.28 |
| 500 | $4.38008 | $2,190.04 |
| 1,000 | $4.13903 | $4,139.03 |
| 2,500 | $3.88436 | $9,710.90 |
| 5,000 | $3.73085 | $18,654.25 |

