
R463N347050H1K | |
|---|---|
DigiKey Part Number | 399-R463N347050H1K-ND |
Manufacturer | |
Manufacturer Product Number | R463N347050H1K |
Description | CAP FILM 0.47UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463N347050H1K Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.394" W (26.50mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.732" (18.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.07600 | $60.76 |
| 50 | $4.76180 | $238.09 |
| 300 | $3.85590 | $1,156.77 |
| 600 | $3.61115 | $2,166.69 |
| 1,200 | $3.40966 | $4,091.59 |
| 2,700 | $3.21866 | $8,690.38 |
| 5,100 | $3.09649 | $15,792.10 |

