0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I3330DQN0M

DigiKey Part Number
399-R463I3330DQN0MCT-ND - Cut Tape (CT)
399-R463I3330DQN0MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463I3330DQN0M
Description
CAP FILM 0.33UF 20% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I3330DQN0M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,512
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.47000$8.47
10$5.45900$54.59
50$4.25060$212.53
100$3.87890$387.89
Tape & Box (TB)
QuantityUnit PriceExt Price
440$3.29141$1,448.22
880$3.09026$2,719.43
1,320$2.98952$3,946.17
2,200$2.87790$6,331.38
3,080$2.81263$8,662.90
4,400$2.74985$12,099.34
Manufacturers Standard Package