0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I3330DQN0K

DigiKey Part Number
399-R463I3330DQN0KCT-ND - Cut Tape (CT)
399-R463I3330DQN0KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463I3330DQN0K
Description
CAP FILM SAFETY/EMI SUPP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I3330DQN0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,305
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$8.80000$8.80
10$5.67300$56.73
50$4.42640$221.32
100$4.04330$404.33
Tape & Box (TB)
QuantityUnit PriceExt Price
440$3.43714$1,512.34
880$3.22947$2,841.93
1,320$3.12548$4,125.63
2,200$3.01026$6,622.57
3,080$2.94287$9,064.04
4,400$2.87809$12,663.60
Manufacturers Standard Package