
R463I3330DQM1M | |
|---|---|
DigiKey Part Number | 399-R463I3330DQM1MCT-ND - Cut Tape (CT) 399-R463I3330DQM1MTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463I3330DQM1M |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3330DQM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.709" L x 0.394" W (18.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.634" (16.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.30000 | $8.30 |
| 10 | $5.33600 | $53.36 |
| 50 | $4.15360 | $207.68 |
| 100 | $3.78850 | $378.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 380 | $3.25853 | $1,238.24 |
| 760 | $3.05267 | $2,320.03 |
| 1,140 | $2.94950 | $3,362.43 |
| 1,900 | $2.83529 | $5,387.05 |
| 2,660 | $2.76848 | $7,364.16 |
| 3,800 | $2.70427 | $10,276.23 |

