R463I3220DQM2M is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,200
Unit Price: $6.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 563
Unit Price: $6.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.45141
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,287
Unit Price: $6.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $7.72360
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.35043
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.87177
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $6.08000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.68703
Datasheet
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I3220DQM2M

DigiKey Part Number
399-R463I3220DQM2MCT-ND - Cut Tape (CT)
399-R463I3220DQM2MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463I3220DQM2M
Description
CAP FILM 0.22UF 20% 630VDC RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I3220DQM2M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.295" W (18.00mm x 7.50mm)
Height - Seated (Max)
0.535" (13.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.36600$43.66
50$3.36260$168.13
100$3.05260$305.26
Tape & Box (TB)
QuantityUnit PriceExt Price
500$2.53090$1,265.45
1,000$2.36944$2,369.44
1,500$2.28859$3,432.89
2,500$2.19902$5,497.55
3,500$2.14668$7,513.38
5,000$2.09632$10,481.60
Manufacturers Standard Package