
R463I3220DQM2K | |
|---|---|
DigiKey Part Number | 399-R463I3220DQM2KCT-ND - Cut Tape (CT) 399-R463I3220DQM2KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463I3220DQM2K |
Description | CAP FILM SAFETY/EMI SUPP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463I3220DQM2K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.295" W (18.00mm x 7.50mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.52200 | $45.22 |
| 50 | $3.49240 | $174.62 |
| 100 | $3.17350 | $317.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.63516 | $1,317.58 |
| 1,000 | $2.46883 | $2,468.83 |
| 1,500 | $2.38555 | $3,578.32 |
| 2,500 | $2.29330 | $5,733.25 |
| 3,500 | $2.23935 | $7,837.72 |
| 5,000 | $2.18748 | $10,937.40 |

