MFG_R46-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463I3220CKH1K

DigiKey Part Number
399-R463I3220CKH1KTR-ND - Tape & Reel (TR)
399-R463I3220CKH1KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
R463I3220CKH1K
Description
CAP FILM 0.22UF 10% 630VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463I3220CKH1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.91000$6.91
10$4.36300$43.63
50$3.36860$168.43
100$3.05980$305.98
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$2.45843$1,720.90
1,400$2.31231$3,237.23
2,100$2.23907$4,702.05
3,500$2.15796$7,552.86
4,900$2.11055$10,341.69
7,000$2.06494$14,454.58
8,400$2.04332$17,163.89
16,800$1.97054$33,105.07
17,500$1.96667$34,416.72
Manufacturers Standard Package