R46 Series 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R463F2680DQM1K

DigiKey Part Number
399-17242-1-ND - Cut Tape (CT)
399-17242-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R463F2680DQM1K
Description
CAP FILM 0.068UF 10% 630VDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R463F2680DQM1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
310V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,259
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.67000$5.67
10$3.54700$35.47
50$2.70960$135.48
100$2.45020$245.02
Tape & Box (TB)
QuantityUnit PriceExt Price
680$1.94999$1,325.99
1,360$1.82598$2,483.33
2,040$1.76392$3,598.40
3,400$1.69516$5,763.54
4,760$1.65496$7,877.61
6,800$1.61630$10,990.84
8,160$1.59799$13,039.60
16,320$1.53628$25,072.09
17,000$1.53300$26,061.00
Manufacturers Standard Package