
R463F2470JBH1K | |
---|---|
DigiKey Part Number | 399-R463F2470JBH1K-ND |
Manufacturer | |
Manufacturer Product Number | R463F2470JBH1K |
Description | CAP FILM 0.047UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2470JBH1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 310V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.236" W (13.00mm x 6.00mm) | |
Height - Seated (Max) | 0.476" (12.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.19000 | $4.19 |
10 | $2.55400 | $25.54 |
50 | $1.91480 | $95.74 |
100 | $1.71860 | $171.86 |
500 | $1.38782 | $693.91 |
1,000 | $1.28551 | $1,285.51 |
3,000 | $1.15928 | $3,477.84 |
5,000 | $1.11262 | $5,563.10 |