
R463F2330DQH1K | |
|---|---|
DigiKey Part Number | 399-R463F2330DQH1KCT-ND - Cut Tape (CT) 399-R463F2330DQH1KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R463F2330DQH1K |
Description | CAP FILM 0.033UF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 310V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R463F2330DQH1K Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 310V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X2 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.52400 | $25.24 |
| 50 | $1.88600 | $94.30 |
| 100 | $1.69030 | $169.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.29078 | $1,032.62 |
| 1,600 | $1.20183 | $1,922.93 |
| 2,400 | $1.15728 | $2,777.47 |
| 4,000 | $1.10793 | $4,431.72 |
| 5,600 | $1.07909 | $6,042.90 |
| 8,000 | $1.05135 | $8,410.80 |

