
R41BR347050T0K | |
|---|---|
DigiKey Part Number | 399-R41BR347050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BR347050T0K |
Description | CAP FILM 0.47UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BR347050T0K Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 350V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.91000 | $30.91 |
| 10 | $21.82800 | $218.28 |
| 50 | $18.22220 | $911.11 |
| 128 | $16.75773 | $2,144.99 |
| 512 | $15.19500 | $7,779.84 |
| 1,024 | $14.61388 | $14,964.61 |
| 2,560 | $14.00009 | $35,840.23 |
| 5,120 | $13.62988 | $69,784.99 |

