
R41BI233050T1K | |
|---|---|
DigiKey Part Number | 399-R41BI233050T1K-ND |
Manufacturer | |
Manufacturer Product Number | R41BI233050T1K |
Description | CAP FILM 0.033UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BI233050T1K Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Part Status Active | Height - Seated (Max) 0.535" (13.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 350V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.97000 | $7.97 |
| 10 | $5.08100 | $50.81 |
| 50 | $3.94460 | $197.23 |
| 100 | $3.59440 | $359.44 |
| 700 | $2.90911 | $2,036.38 |
| 1,400 | $2.74251 | $3,839.51 |
| 2,800 | $2.60545 | $7,295.26 |
| 5,600 | $2.49258 | $13,958.45 |

