
R41BF168050T0K | |
|---|---|
DigiKey Part Number | 399-R41BF168050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R41BF168050T0K |
Description | CAP FILM 6800PF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 350V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R41BF168050T0K Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.236" W (13.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 350V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.10000 | $31.00 |
| 50 | $2.34320 | $117.16 |
| 100 | $2.11130 | $211.13 |
| 500 | $1.71928 | $859.64 |
| 1,200 | $1.57017 | $1,884.20 |
| 3,600 | $1.42812 | $5,141.23 |
| 6,000 | $1.37561 | $8,253.66 |

