
R413N322050T0K | |
|---|---|
DigiKey Part Number | 399-R413N322050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R413N322050T0K |
Description | CAP FILM 0.22UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N322050T0K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.512" W (26.50mm x 13.00mm) | |
Height - Seated (Max) | 0.870" (22.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $9.73400 | $97.34 |
| 50 | $7.81540 | $390.77 |
| 200 | $6.73380 | $1,346.76 |
| 600 | $6.13118 | $3,678.71 |
| 1,000 | $5.90830 | $5,908.30 |
| 2,600 | $5.56827 | $14,477.50 |
| 5,000 | $5.38280 | $26,914.00 |

