
R413N315050T1K | |
---|---|
DigiKey Part Number | 399-R413N315050T1K-ND |
Manufacturer | |
Manufacturer Product Number | R413N315050T1K |
Description | CAP FILM 0.15UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N315050T1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.394" W (26.50mm x 10.00mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.54000 | $10.54 |
10 | $6.86500 | $68.65 |
50 | $5.41840 | $270.92 |
300 | $4.42307 | $1,326.92 |
600 | $4.15428 | $2,492.57 |
1,200 | $3.93298 | $4,719.58 |
2,700 | $3.72327 | $10,052.83 |
5,100 | $3.58907 | $18,304.26 |