R4x & R76 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N315050T0K

DigiKey Part Number
399-R413N315050T0K-ND
Manufacturer
Manufacturer Product Number
R413N315050T0K
Description
CAP FILM 0.15UF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413N315050T0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max)
0.791" (20.10mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 415
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.50000$11.50
10$7.57100$75.71
50$6.01040$300.52
250$5.01988$1,254.97
500$4.71360$2,356.80
1,000$4.46153$4,461.53
2,500$4.19526$10,488.15
5,000$4.03474$20,173.70
Manufacturers Standard Package