R4x & R76 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413N310050T0K

DigiKey Part Number
399-R413N310050T0K-ND
Manufacturer
Manufacturer Product Number
R413N310050T0K
Description
CAP FILM 0.1UF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413N310050T0K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1500V (1.5kV)
Dielectric Material
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.394" W (26.50mm x 10.00mm)
Height - Seated (Max)
0.732" (18.60mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.21000$10.21
10$6.67600$66.76
50$5.26520$263.26
300$4.29160$1,287.48
600$4.02873$2,417.24
1,200$3.81231$4,574.77
2,700$3.60720$9,739.44
5,100$3.47597$17,727.45
Manufacturers Standard Package