
R413N247050T0K | |
---|---|
DigiKey Part Number | 399-R413N247050T0K-ND |
Manufacturer | |
Manufacturer Product Number | R413N247050T0K |
Description | CAP FILM 0.047UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413N247050T0K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1500V (1.5kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.594" (15.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.90000 | $7.90 |
10 | $5.03800 | $50.38 |
50 | $3.91520 | $195.76 |
100 | $3.56940 | $356.94 |
500 | $2.98426 | $1,492.13 |
1,000 | $2.80341 | $2,803.41 |
2,500 | $2.61241 | $6,531.03 |
5,000 | $2.49729 | $12,486.45 |