
R413I24704000M | |
|---|---|
DigiKey Part Number | 399-R413I24704000M-ND |
Manufacturer | |
Manufacturer Product Number | R413I24704000M |
Description | CAP FILM 0.047UF 20% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I24704000M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.335" W (18.00mm x 8.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.95500 | $69.55 |
| 50 | $5.48700 | $274.35 |
| 100 | $5.03400 | $503.40 |
| 500 | $4.26926 | $2,134.63 |
| 1,000 | $4.03256 | $4,032.56 |
| 2,500 | $3.78265 | $9,456.62 |
| 5,000 | $3.63196 | $18,159.80 |

