0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I247000M1M

DigiKey Part Number
399-13441-ND
Manufacturer
Manufacturer Product Number
R413I247000M1M
Description
CAP FILM 0.047UF 20% 1KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413I247000M1M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,911
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10.11000$10.11
10$6.54400$65.44
50$5.14660$257.33
100$4.71590$471.59
500$3.98760$1,993.80
1,000$3.76232$3,762.32
3,000$3.48405$10,452.15
5,000$3.38114$16,905.70
Manufacturers Standard Package