0.022 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I222050T1K

DigiKey Part Number
399-R413I222050T1K-ND
Manufacturer
Manufacturer Product Number
R413I222050T1K
Description
CAP FILM 0.022UF 10% 1.5KVDC RAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 300V 1500V (1.5kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413I222050T1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.476" (12.10mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1500V (1.5kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,929
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.71600$37.16
50$2.83480$141.74
100$2.56510$256.51
900$1.98723$1,788.51
1,800$1.86774$3,361.93
2,700$1.80788$4,881.28
5,400$1.72011$9,288.59
Manufacturers Standard Package