R4x & R76 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413I22205000K

DigiKey Part Number
399-R413I22205000K-ND
Manufacturer
Manufacturer Product Number
R413I22205000K
Description
CAP FILM 0.022UF 10% 1KVDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413I22205000K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.476" (12.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 598
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$8.79000$8.79
10$6.01900$60.19
50$4.80020$240.01
100$4.39450$439.45
700$3.52604$2,468.23
1,400$3.29161$4,608.25
2,800$3.08772$8,645.62
5,600$2.91013$16,296.73
Manufacturers Standard Package