
R413I2100CK00K | |
|---|---|
DigiKey Part Number | 399-R413I2100CK00KTR-ND - Tape & Reel (TR) 399-R413I2100CK00KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R413I2100CK00K |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I2100CK00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 300V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.197" W (18.00mm x 5.00mm) | |
Height - Seated (Max) | 0.437" (11.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X1, Y2 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $3.96300 | $39.63 |
| 50 | $3.03540 | $151.77 |
| 100 | $2.74930 | $274.93 |
| 500 | $2.26798 | $1,133.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $2.07702 | $2,596.28 |
| 2,500 | $1.96198 | $4,904.95 |
| 3,750 | $1.90438 | $7,141.43 |
| 6,250 | $1.84054 | $11,503.38 |
| 8,750 | $1.80321 | $15,778.09 |
| 12,500 | $1.76730 | $22,091.25 |

