Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R413I1330JE00K | |
|---|---|
DigiKey Part Number | 399-R413I1330JE00K-ND |
Manufacturer | |
Manufacturer Product Number | R413I1330JE00K |
Description | CAP FILM 3300PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413I1330JE00K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413I13300000K | KEMET | 0 | 399-R413I13300000K-ND | $1.58281 | Parametric Equivalent |
| R413I13304000K | KEMET | 0 | 399-R413I13304000K-ND | $1.75759 | Parametric Equivalent |
| R413I13305000K | KEMET | 0 | 399-R413I13305000K-ND | $1.51859 | Parametric Equivalent |
| R413I1330CK00K | KEMET | 0 | 399-R413I1330CK00KTR-ND | $1.88049 | Parametric Equivalent |
| R413I1330DQ00K | KEMET | 0 | 399-R413I1330DQ00KTB-ND | $1.94583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.61956 | $3,239.12 |






