
R413F1470JBM1M | |
|---|---|
DigiKey Part Number | 399-R413F1470JBM1M-ND |
Manufacturer | |
Manufacturer Product Number | R413F1470JBM1M |
Description | CAP FILM 4700PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1470JBM1M Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bag | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R413F14700000M | KEMET | 91 | 399-R413F14700000M-ND | $6.17000 | Parametric Equivalent |
| R413F147000M1M | KEMET | 740 | 399-5473-ND | $5.59000 | Parametric Equivalent |
| R413F1470CKM1M | KEMET | 1,251 | 399-16858-1-ND | $6.41000 | Parametric Equivalent |
| R413F1470DQM1M | KEMET | 983 | 399-R413F1470DQM1MCT-ND | $6.41000 | Parametric Equivalent |
| R413F147040M1M | WEC | 550 | 2266-413F147040M1M-399-ND | $5.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.74100 | $37.41 |
| 50 | $2.85620 | $142.81 |
| 100 | $2.58400 | $258.40 |
| 500 | $2.12542 | $1,062.71 |
| 1,300 | $1.93667 | $2,517.67 |
| 2,600 | $1.82824 | $4,753.42 |
| 5,200 | $1.73902 | $9,042.90 |

