4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F1470DQM1M

DigiKey Part Number
399-R413F1470DQM1MCT-ND - Cut Tape (CT)
399-R413F1470DQM1MTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R413F1470DQM1M
Description
CAP FILM 4700PF 20% 1KVDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413F1470DQM1M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - AC
300V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
1000V (1kV)
Ratings
AEC-Q200, X1, Y2
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 983
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.41000$6.41
10$4.03700$40.37
50$3.09460$154.73
100$2.80440$280.44
Tape & Box (TB)
QuantityUnit PriceExt Price
800$2.20953$1,767.62
1,600$2.07716$3,323.46
2,400$2.01084$4,826.02
4,000$1.93736$7,749.44
5,600$1.89439$10,608.58
8,000$1.85308$14,824.64
Manufacturers Standard Package