R413F147000M1K is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.07883
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,480
Unit Price: $5.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,543
Unit Price: $6.58000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 4,938
Unit Price: $5.18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,978
Unit Price: $7.23000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.33504
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,570
Unit Price: $7.07000
Datasheet

Parametric Equivalent


KEMET
In Stock: 138
Unit Price: $6.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.03995
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,761
Unit Price: $5.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 865
Unit Price: $6.66000
Datasheet

Parametric Equivalent


KEMET
In Stock: 6,928
Unit Price: $4.85000
Datasheet
4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413F147000M1K

DigiKey Part Number
399-R413F147000M1K-ND
Manufacturer
Manufacturer Product Number
R413F147000M1K
Description
CAP FILM 4700PF 10% 1KVDC RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R413F147000M1K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
300V
Voltage Rating - DC
1000V (1kV)
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.197" W (13.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200, X1, Y2
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$6.17000$6.17
10$3.84800$38.48
50$2.94500$147.25
100$2.66710$266.71
500$2.19678$1,098.39
1,300$2.00339$2,604.41
2,600$1.89227$4,919.90
5,200$1.80083$9,364.32
Manufacturers Standard Package